The ECC50DCKS, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a robust construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it is perfect for high-power applications. The straight orientation, side-hole mount type, and through-hole termination method make installation easy and secure. With 100 positions spread across 2 rows and a pitch of 2.54mm, this connector offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With a compact size of 9.4mm width and 15.49mm height, the ECC50DCKS is ideal for space-constrained designs. Trust in this top-of-the-line connector for seamless power transfer in your electronic projects.