ECC50DCWD

Heilind Number:SULECC50DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCWD

Detailed Description

Introducing the ECC50DCWD, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a sturdy construction featuring PBT and phosphor bronze materials, this female connector ensures durability in demanding environments. Operating at an amperage of 3A and voltage of 700VAC, it offers secure power connections. The gold-plated contacts guarantee optimal conductivity, while the hairpin contact type and thru-hole termination method facilitate easy installation. With two rows and 100 positions, it provides ample connectivity options. Its clearance hole mount type and straight orientation make it versatile for various applications. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. The ECC50DCWD is a top choice for high-reliability electronic systems.