ECC50DCWH

Heilind Number:SULECC50DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCWH

Detailed Description

The ECC50DCWH is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 100 positions, it offers reliable connectivity on your circuit board. Featuring PBT housing and Phosphor Bronze contacts with gold plating, this connector ensures excellent conductivity and durability. The termination method is through-hole with a tail length of 3.18mm (.125 in), guaranteeing secure attachment. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700 VAC, it meets high safety standards. The connector's straight orientation and .61in (15.49mm) height facilitate easy installation, while its 9.4mm (.37 in) width allows for compact PCB designs. Ideal for board-to-board connections, this ECC50DCWH model is a reliable choice for your electronic projects.