ECC50DCWI

PBT & PHOSPHOR BRONZE; .00

The ECC50DCWI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact pitch of 2.54mm (.1 in) and featuring 100 positions across 2 rows, this female connector offers seamless connectivity in tight spaces. Constructed with PBT and Phosphor Bronze, and boasting a voltage rating of 700 VAC and an amperage of 3A, it ensures robust and efficient performance. The gold contact plating guarantees excellent conductivity, while the matte tin termination plating provides durability in harsh environments. With a straight, threaded mount type and a low profile height of 15.49mm (.61 in), the ECC50DCWI is ideal for space-constrained designs. Its operating temperature range of -65 to 125°C further enhances its suitability for a wide range of applications, making it a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCWI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC50DCWI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: