| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DJCN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 15.88 mm, .625 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Press-Fit |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECC50DJCN |
ECC50DJCN
| Heilind Number: | SULECC50DJCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DJCN |
| ECAD Model: |
Specifications
Detailed Description
ECC50DJCN features a high-performance design suitable for demanding applications. This female connector boasts two rows and 100 positions, ensuring ample connectivity. Crafted from PBT and Phosphor Bronze with Gold contact plating, it guarantees durability and reliable conductivity. The Press-Fit termination method and Cantilever contact type provide secure and efficient installations. With a 2.54mm pitch and 700VAC voltage rating, this connector is ideal for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Measuring 13.97mm in height and 9.4mm in width, it offers a compact solution for board-to-board and card edge connections. Trust in the ECC50DJCN for robust and high-speed performance in your electronic systems.

