ECC50DJYN

Heilind Number:SULECC50DJYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DJYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DJYN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DJYN

Detailed Description

The ECC50DJYN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of contacts, it offers efficient connectivity in tight spaces. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. The press-fit termination method guarantees secure attachment to PCBs. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its cantilever contact type and straight orientation facilitate easy mating. With 100 positions and a 2.54mm pitch, it allows for high-density connections. The ECC50DJYN is a crucial component in various electronic systems, ensuring seamless communication and power distribution.