ECC50DKMN

Heilind Number:SULECC50DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DKMN

Detailed Description

Introducing the ECC50DKMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 100 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Termination is done through wire wrap, providing a sturdy and lasting connection. Operating in a wide temperature range of -65 to 125°C, the ECC50DKMN is suitable for harsh environments. Its compact straight orientation, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. The matte tin termination plating further enhances its durability. Ideal for aerospace, defense, and industrial applications, the ECC50DKMN is a reliable solution for your connectivity needs.