ECC50DRMH

Heilind Number:SULECC50DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRMH

Detailed Description

The ECC50DRMH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 100 positions, making it ideal for complex circuitry. The female gender and straight orientation ensure easy and secure connections. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees reliable conductivity and durability. Its clearance hole mount type and wire wrap termination method provide efficient installation. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Matte tin termination plating adds to its longevity. Certified for high reliability applications, the ECC50DRMH is a trusted choice in the industry.