ECC50DRMI

PBT & PHOSPHOR BRONZE; .00

The ECC50DRMI, a high-performance board-to-board PCB connector designed for robust and reliable power and signal transmission in demanding environments. This female connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and stability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various applications. The 100-position connector, with gold contact plating, guarantees excellent conductivity and signal integrity. Its threaded mounting type and straight orientation, along with a tail length of 14.22mm, offer secure and efficient installation. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC50DRMI is a dependable choice for your connectivity needs. Whether used in industrial machinery, telecommunications, or aerospace systems, this connector delivers high performance and durability. Trust the ECC50DRMI for seamless board-to-board connections in your critical applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC50DRMI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: