| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DRMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DRMT-S288 |
ECC50DRMT-S288
| Heilind Number: | SULECC50DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC50DRMT-S288 is a high-performance board to board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 100 female contacts, each capable of handling up to 3A of current at 700VAC. The termination method is through a threaded card extender, ensuring secure and reliable connections. Contact materials of phosphor bronze with gold plating guarantee excellent conductivity and durability, even in harsh environments with operating temperatures ranging from -65 to 125°C. The orientation is straddle, and the connector's sleek design with a height of 15.49mm and width of 9.4mm makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, this connector is perfect for aerospace, military, and other high-reliability applications.

