ECC50DRMT

Heilind Number:SULECC50DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRMT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRMT

Detailed Description

The ECC50DRMT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures durability in harsh environments. Offering a 2-row, 100-position configuration with a pitch of 2.54mm, it provides reliable connectivity. The female gender connector with threaded mount type and wire wrap termination method guarantees secure and stable attachment. Its Phosphor Bronze contacts with gold plating deliver excellent conductivity, rated for up to 3A and 700VAC. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 14.22mm, this connector offers easy installation. Ideal for use in hi-rel applications, it features matte tin termination plating for added reliability. The ECC50DRMT is a vital component for ensuring seamless and efficient PCB connections.