ECC50DRTH

Heilind Number:SULECC50DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DRTH

Detailed Description

Introducing the ECC50DRTH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a female gender with dual rows and a clearance hole mount type, this connector ensures secure and efficient assembly. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent technical requirements. The straight orientation, 100 positions, and .2in tail length facilitate easy integration. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. This connector, with a compact height of 10.95mm and width of .4in, is ideal for space-constrained applications. Trust the ECC50DRTH for robust and dependable connections in your electronic designs.