ECC50DTAH

Heilind Number:SULECC50DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DTAH

Detailed Description

Introducing the ECC50DTAH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. This female connector features PBT and phosphor bronze construction, ensuring durability and optimal signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent industry standards for power delivery. The two rows of gold-plated phosphor bronze contacts, arranged in a 2.54mm pitch, provide secure mating with corresponding male connectors. Its clearance hole mount type and through-hole termination method offer easy installation on PCBs. Designed for versatility, the ECC50DTAH boasts 100 positions, each with a loop bellow contact type for enhanced stability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Compact yet robust, it has a low profile with a connector height of 15.49mm and width of 9.4mm, making it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term reliability and corrosion resistance. The ECC50DTAH is a vital component for mission-critical systems in aerospace, defense, telecommunications, and industrial sectors. Elevate your connectivity solutions with this top-of-the-line PCB connector.