ECC50DTKH

Heilind Number:SULECC50DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DTKH

Detailed Description

This ECC50DTKH Board-to-Board PCB Connector offers reliable connectivity for high-performance electronic systems. Featuring a dual-row design with 100 female contact positions, it ensures secure and efficient data transmission. The connector is constructed with durable PBT and Phosphor Bronze materials, making it ideal for industrial applications. Gold plating on the contacts ensures excellent conductivity, while the matte tin termination plating guarantees long-term reliability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its clearance hole mount type and through-hole termination method provide easy and secure installation on PCBs. The straight orientation and loop bellow contact type further enhance its versatility. Compact yet robust, this connector measures just .61 inches in height and 9.4mm in width. Designed for high reliability and performance, the ECC50DTKH is a essential component for demanding electronic systems.