ECC50DTKN

Heilind Number:SULECC50DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DTKN

Detailed Description

Introducing the ECC50DTKN, a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in harsh environments. Its dual-row, 100-position female layout with a 2.54mm pitch allows for secure and efficient connections. The loop bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination guarantee excellent conductivity and signal integrity. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for various industrial and electronic devices. Its straight orientation and no mounting requirement make installation easy. With a compact size of 9.4mm width and 15.49mm height, the ECC50DTKN is ideal for space-constrained PCB designs. Trust in this connector for high-reliability connections in critical systems.