ECC50MMRN

Heilind Number:SULECC50MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50MMRN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50MMRN

Detailed Description

The ECC50MMRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of male contacts, it ensures secure and reliable connections. The connector, made of PBT and Phosphor Bronze, guarantees durability and excellent electrical conductivity. Gold plating on the contacts further enhances signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The termination method is through card extender, with phosphor bronze contacts and matte tin plating for robustness. With a straddle orientation and 100 positions, it offers versatility in connectivity. Suitable for a wide temperature range of -65 to 125°C, it is ideal for industrial and harsh environment applications. The compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), allows for space-efficient PCB layouts. With its high-quality construction and reliable performance, the ECC50MMRN is the perfect choice for mission-critical electronic systems.