| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DCAT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DCAT-S189 |
ECC55DCAT-S189
| Heilind Number: | SULECC55DCAT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DCAT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DCATS189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a threaded mount type ensuring stability. The termination method is through-hole, guaranteeing reliable soldering. Constructed with PBT and phosphor bronze materials, it offers robust durability. Gold contact plating enhances conductivity, while the hairpin contact type ensures a secure fit. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent performance requirements. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The ECC55DCATS189 is a top choice for engineers seeking quality and reliability in their PCB designs.

