| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DCBS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULECC55DCBS |
ECC55DCBS
| Heilind Number: | SULECC55DCBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DCBS |
| ECAD Model: |
Specifications
Detailed Description
The ECC55DCBS is a high-performance board-to-board PCB connector designed for precision applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it meets the demands of power-intensive systems. Its two rows with 110 positions offer ample connectivity options. The right-angle orientation and side-hole mount make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating guarantees durability. Ideal for aerospace, defense, and industrial electronics, the ECC55DCBS is a trusted solution for high-reliability connectivity needs.

