ECC55DCCT

PBT & PHOSPHOR BRONZE; .00

Featuring a durable construction of PBT and Phosphor Bronze, SKU ECC55DCCT is a high-performance female connector designed for reliable power transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery in various electronic applications. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, guarantee secure and stable connections. The threaded mount type and thru-hole termination method provide easy and secure installation on PCBs. With a pitch of 2.54mm and a total of 110 positions, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. The Matte Tin termination plating enhances durability and longevity. Measuring .61 inches in height and 9.4mm in width, the ECC55DCCT connector is compact yet robust, making it ideal for demanding industrial and commercial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCCT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC55DCCT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: