| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DCMS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULECC55DCMS-S288 |
ECC55DCMS-S288
| Heilind Number: | SULECC55DCMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DCMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze board-to-board connector, SKU ECC55DCMS-S288, features a side hole mount type and Card Extender termination method. With a voltage rating of 700 VAC and amperage of 3A, it ensures reliable power transmission. The 2-row female connector, with 110 positions, is designed for high-density PCB applications. Its hairpin contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, this connector offers compact yet robust connectivity. Its matte tin termination plating enhances durability. Perfect for demanding industrial and electronic systems, the ECC55DCMSS288 is a dependable choice for critical connections.

