ECC55DCSH

Heilind Number:SULECC55DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCSH

Detailed Description

The ECC55DCSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power setups. Its two-row design with 110 positions allows for versatile connectivity. The Thru Hole termination method and clearance hole mount type offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation and hairpin contact type further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. The matte tin termination plating ensures long-term durability. Whether in aerospace, defense, or industrial applications, the ECC55DCSH connector delivers unrivaled performance and reliability.