ECC55DCTS

Heilind Number:SULECC55DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCTS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCTS

Detailed Description

Introducing the ECC55DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two-row, 110-position layout offers ample connectivity options, while the gold-plated contacts ensure low contact resistance. The Hairpin contact type and Thru Hole termination method provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace use. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Trust the ECC55DCTS for high-reliability connectivity in your mission-critical systems.