ECC55DCWT

Heilind Number:SULECC55DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCWT

Detailed Description

Introducing the ECC55DCWT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliability in various environments. With a 3A amperage rating and 700VAC voltage, this connector offers robust power transmission capabilities. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, provide secure and efficient connections. The threaded mount type and thru-hole termination method guarantee easy and stable installation. With a pitch of 2.54mm and 110 positions, it allows for high-density PCB layouts. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh industrial settings. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Certified for quality and performance, the ECC55DCWT is the perfect choice for mission-critical electronic systems.