ECC55DKDI

Heilind Number:SULECC55DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DKDI

Detailed Description

The ECC55DKDI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows, each accommodating 110 positions for secure and reliable connections. The female connector is mounted via threaded holes and offers cantilever contact type with phosphor bronze contacts plated in gold for enhanced conductivity. Operating at temperatures ranging from -65 to 125°C, it ensures durability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The termination method is through-hole, with matte tin plating for added robustness. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial applications where high reliability is paramount.