ECC55DKNT

Heilind Number:SULECC55DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKNT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKNT

Detailed Description

Introducing the ECC55DKNT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers superior durability and performance. With a 3A amperage rating and 700VAC voltage capability, it ensures safe and efficient power transmission. The female gender, 2 rows, and threaded mount type make it versatile for various applications. Its cantilever contact type and gold plating guarantee excellent conductivity, while the matte tin termination plating enhances solderability. With 110 positions and a pitch of 2.54mm, it allows for high-density connections. Operating seamlessly in a temperature range of -65 to 125°C, this connector is perfect for demanding environments. Trust the ECC55DKNT for seamless board-to-board connectivity in your projects.