ECC55DPMH

Heilind Number:SULECC55DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DPMH

Detailed Description

The ECC55DPMH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance in harsh environments. Featuring a double-point contact design with gold plating, it guarantees excellent conductivity and signal integrity. With a 2.54mm pitch and 110 positions, it offers ample connectivity options. The clearance hole mount type and wire wrap termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of industrial and commercial applications. The connector's compact design, with a height of just 15.49mm and width of 10.16mm, allows for efficient PCB layout. The matte tin termination plating ensures durability and long-term performance. Whether used in aerospace, telecommunications, or industrial equipment, the ECC55DPMH guarantees exceptional reliability and connectivity.