ECC55DPNN

Heilind Number:SULECC55DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DPNN

Detailed Description

The ECC55DPNN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electrical setups. The connector, with a double-point contact design, offers secure connections with minimal signal loss. Its straddle orientation and two rows with 110 positions provide versatility in PCB layouts. The termination method is via card extender with Matte Tin plating, ensuring easy installation and soldering. Operating in a temperature range of -65 to 125 °C, this connector is ideal for harsh environments. With a compact height of 14.22mm and width of 10.16mm, it saves space on the PCB while delivering high performance. The ECC55DPNN is a reliable solution for industries requiring rugged and efficient board-to-board connectivity.