ECC60DCBT

Heilind Number:SULECC60DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCBT

Detailed Description

Introducing the ECC60DCBT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. This female connector features two rows, accommodating a total of 120 positions with a pitch of 2.54mm. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. The termination method, through-hole mounting, guarantees secure and stable attachment to the PCB. Crafted with precision, the contacts are made of gold-plated phosphor bronze, offering excellent conductivity and durability. Its hairpin contact type and right-angle orientation provide efficient signal transmission in compact spaces. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Trust in the ECC60DCBT for high-quality and high-reliability connectivity solutions.