ECC60DCMT

Heilind Number:SULECC60DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCMT

Detailed Description

The ECC60DCMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power transmission. The female connector has two rows with a pitch of 2.54mm, accommodating a total of 120 positions. Its threaded mount type and wire wrap termination method provide secure and stable connections. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation further enhance its performance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. The termination plating is matte tin, meeting industry standards for RoHS compliance. Whether for aerospace, telecommunications, or industrial applications, the ECC60DCMT ensures seamless and dependable connectivity.