ECC60DCWS

Heilind Number:SULECC60DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCWS

Detailed Description

The ECC60DCWS is a high-performance board-to-board PCB connector designed for critical applications. Featuring two rows of female connectors with a straight orientation, this connector ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The contact material, made of durable phosphor bronze with gold plating, offers excellent conductivity and corrosion resistance. Its hairpin contact type and side hole mount ensure secure and stable attachment, while the termination method of thru hole soldering provides easy installation. With 120 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating of matte tin further enhances its durability. Overall, the ECC60DCWS is a reliable and high-quality connector for industrial and commercial applications, meeting the stringent requirements of modern electronics.