ECC60DKAS

Heilind Number:SULECC60DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKAS

Detailed Description

Introducing the ECC60DKAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is ideal for use in aerospace, defense, and industrial settings. Featuring PBT and phosphor bronze materials with gold plating, it ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The dual-row design with 120 positions allows for versatile connectivity options, while the right-angle orientation and side-hole mount type offer flexibility in PCB layout. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Trust the ECC60DKAS for secure and efficient board-to-board connections in your critical systems.