| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DKDS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULECC60DKDS |
ECC60DKDS
| Heilind Number: | SULECC60DKDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DKDS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DKDS Board-to-Board PCB Connector, a high-performance component ideal for robust electronic connections. Crafted with durability in mind, this connector features a PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. Its 120 positions, organized in two rows with a 2.54mm pitch, offer ample connectivity for intricate circuitry. With a 3A, 700VAC rating and operating temperature range of -65 to 125°C, it guarantees safe and efficient operation in demanding environments. The Cantilever contact design and Side Hole mount type facilitate easy installation on PCBs. Matte Tin termination plating adds another layer of protection against corrosion. Whether for commercial or industrial use, the ECC60DKDS promises high-quality performance in every application.

