ECC60DKSN

PBT & PHOSPHOR BRONZE; .00

The ECC60DKSN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a gender-specific female orientation and two rows of 120 positions, this connector offers ample room for secure interconnection. Its termination method via thru hole mounting ensures stable attachment to PCBs. Crafted with PBT and featuring contact materials of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. With a pitch of 2.54mm, it allows for precise alignment, while its cantilever contact type enhances signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. The ECC60DKSN, with its compact dimensions of 9.4mm width and 15.49mm height, is a versatile and essential component for any circuit board assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKSN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC60DKSN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: