ECC60DKUS

Heilind Number:SULECC60DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKUS

Detailed Description

Introducing the ECC60DKUS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a sturdy construction with PBT housing and phosphor bronze contacts plated in gold, ensuring reliable and efficient signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it meets the requirements of various electronic systems. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Boasting 120 positions across two rows, it offers ample connectivity options. Its side hole mount and through-hole termination method provide secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. With its compact dimensions of 13.97mm in height and 9.4mm in width, it fits seamlessly into designs. Trusted for its performance and quality, the ECC60DKUS is a top choice for professionals in the electronics industry.