ECC60DPBS

Heilind Number:SULECC60DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DPBS

Detailed Description

The ECC60DPBS is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures reliable connectivity in industrial settings. With a 3A amperage and 700VAC voltage rating, this connector is suitable for power and signal transmission. Its Double Point contact type and Thru Hole termination method guarantee secure and stable connections. With 120 positions across 2 rows and a 2.54mm pitch, it offers ample connectivity options on the PCB. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The right-angle orientation and side hole mount type provide versatility in installation, while the Matte Tin termination plating ensures long-term durability. Measuring .56 inches in height and .4 inches in width, the ECC60DPBS is compact yet robust, making it perfect for space-constrained applications in aerospace, defense, and telecommunications industries.