ECC60DPUH

Heilind Number:SULECC60DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DPUH

Detailed Description

The ECC60DPUH is a high-performance female board-to-board PCB connector designed for critical applications. Featuring two rows of double-point contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm, it offers precise connectivity in tight spaces. Rated for 700VAC and 3A, it guarantees safe and efficient power delivery. Its right-angle orientation and clearance hole mount make it versatile for various PCB designs. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's 120 positions and .25-inch tail length provide ample connectivity options. With matte tin termination plating, it offers enhanced durability. Ideal for aerospace, military, and industrial applications, the ECC60DPUH is a dependable choice for high-reliability circuit connections.