ECC60DRMH

Heilind Number:SULECC60DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRMH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRMH

Detailed Description

The ECC60DRMH is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring dual rows with a total of 120 positions, this connector ensures secure and stable connections in demanding electronic applications. The female gender connector is crafted from durable PBT and phosphor bronze, with gold-plated contacts for enhanced conductivity. Its clearance hole mount type and wire wrap termination method offer easy installation and maintenance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient operation even in harsh environments. The straight orientation and loop bellow contact type further optimize signal transmission. With a compact size of 9.4mm width and 15.49mm height, the ECC60DRMH is a versatile solution for various PCB connectivity needs. Terminated with matte tin plating, it ensures long-term durability and performance. Perfect for industrial and commercial applications, this connector is a reliable choice for high-reliability electronic systems.