ECC60DTAH

Heilind Number:SULECC60DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DTAH

Detailed Description

Introducing the ECC60DTAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 120 positions, offering ample connectivity options. With a contact material of phosphor bronze and gold plating, it ensures reliable signal transmission. The loop bellow contact type and right-angle orientation make it versatile for various mounting configurations. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The termination method of thru-hole with clearance hole and matte tin plating guarantees secure attachment to the PCB. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution for your connectivity needs. Trust the ECC60DTAH for efficient and durable board-to-board connections in your electronic designs.