ECC60DTKH

Heilind Number:SULECC60DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DTKH

Detailed Description

Introducing the high-performance ECC60DTKH PCB Connector, a female connector designed for seamless board-to-board and card edge connections. With two rows and 120 positions, this connector offers reliable connectivity in electronic applications. Its contact material, made of durable Phosphor Bronze with Gold plating, ensures excellent conductivity and longevity. Featuring a loop bellow contact type and a clearance hole mount, it guarantees secure attachment and optimal signal transmission. Operating at voltage levels of up to 700 VAC and with an amperage of 3A, this connector is perfect for demanding environments. Its termination method via thru hole and termination plating of matte tin make installation easy and efficient. With a pitch of 2.54mm and a straight orientation, it allows for precise alignment on PCBs. The connector's rugged construction, with an operating temperature range of -65 to 125°C, ensures dependable performance even in harsh conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the board. The ECC60DTKH is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.