| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DTKS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULECC60DTKS |
ECC60DTKS
| Heilind Number: | SULECC60DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and side-hole mount type, this connector offers easy installation and a secure connection. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance. Its gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type provides superior signal transmission. With a pitch of 2.54mm and two rows of 120 positions, it allows for efficient data transfer. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Trust the ECC60DTKS for seamless connectivity in your electronic designs.

