| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DCAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULECC61DCAD |
ECC61DCAD
| Heilind Number: | SULECC61DCAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DCAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC61DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 122 female contacts, this connector offers seamless connectivity in tight spaces. The contact material, made of durable phosphor bronze with gold plating, ensures reliable signal transmission even in high-voltage environments, with a maximum rating of 700 VAC. Featuring a clearance hole mount type and through-hole termination method, installation is quick and secure. The hairpin contact type and right-angle orientation further enhance versatility. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and aerospace use. Trust in the ECC61DCAD for rugged performance and long-term reliability.

