ECC61DCKI

Heilind Number:SULECC61DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCKI

Detailed Description

Introducing the ECC61DCKI, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. This female connector features two rows, each capable of accommodating up to 122 positions, with a pitch of 2.54mm. The termination method is through-hole, ensuring secure and stable mounting. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity, with gold-plated contacts for optimal signal transfer. Operating at voltages of up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and threaded mount type make installation easy and convenient. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet robust. The matte tin termination plating further enhances its performance and longevity. Whether for industrial machinery, telecommunications, or consumer electronics, the ECC61DCKI is the perfect choice for your connectivity needs.