ECC61DCTS

Heilind Number:SULECC61DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCTS

Detailed Description

The ECC61DCTS is a high-quality board-to-board PCB connector designed for reliable power transmission in electronic devices. With a dual-row configuration and side-hole mount type, it offers secure and stable connectivity. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. This connector has a pitch of 2.54mm and can handle up to 3A of current at 700VAC. Its hairpin contact type and straight orientation make it easy to install and use. With 122 positions, it accommodates multiple connections. The connector is designed for harsh environments, with an operating temperature range of -65 to 125°C and matte tin termination plating. Compact and efficient, the ECC61DCTS is perfect for high-performance electronic systems.