ECC61DCWT-S288

Heilind Number:SULECC61DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCWT-S288

Detailed Description

Introducing the ECC61DCWTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 122 contacts, this connector offers seamless connectivity in even the most intricate circuit layouts. The female gender and threaded mount type ensure secure and stable connections, while the card extender termination method simplifies installation. Constructed with durable PBT and phosphor bronze materials, and featuring gold-plated contact surfaces, it guarantees reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. The hairpin contact type and straddle orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. With termination plating in matte tin, it ensures longevity and stability in diverse operating conditions. The ECC61DCWTS288 is the perfect choice for engineers and designers looking for a high-quality, high-reliability connector solution.