ECC61DKNS

Heilind Number:SULECC61DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKNS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKNS

Detailed Description

The ECC61DKNS is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity even in harsh environments. The female connector, with two rows and a side hole mount type, offers easy and secure installation. Utilizing a card extender termination method, it guarantees stable contact points. The Phosphor Bronze contacts with gold plating provide excellent conductivity and corrosion resistance, while the cantilever contact type ensures efficient signal transmission. With 122 positions and a pitch of 2.54mm, it allows for versatile connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient without compromising performance. With termination plating in matte tin, it meets industry standards for reliability. The ECC61DKNS is the perfect choice for high-reliability connectivity in your PCB designs.