ECC61DKNT

Heilind Number:SULECC61DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DKNT

Detailed Description

Introducing the ECC61DKNT, a high-performance board-to-board PCB connector designed with precision engineering for seamless connectivity in electronic systems. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures durability and reliable performance even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of various applications. The female gender, two rows, and threaded mount type, along with a card extender termination method, offer easy and secure installation. Each of the 122 cantilever contact positions is meticulously plated with gold for optimal conductivity. The 2.54mm pitch and -65 to 125°C operating temperature range make it suitable for a wide range of industrial and commercial uses. With a sleek design measuring 13.97mm in height and 9.4mm in width, the ECC61DKNT is a perfect choice for high-density PCB interconnections. Trust in its matte tin termination plating for long-term reliability. This connector is ideal for applications where performance and durability are paramount, making it a standout choice in the realm of electronic connectivity.