ECC61DKSS

Heilind Number:SULECC61DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKSS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKSS

Detailed Description

The ECC61DKSS is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction, this connector ensures durability and reliable connectivity. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The female connector with 2 rows and side hole mount type offers versatile installation options. Utilizing Thru Hole termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. With 122 positions and a 2.54mm pitch, it allows for high-density PCB connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The straight cantilever design with a tail length of 4.83mm ensures secure mating. With a compact size of 9.4mm width and 15.49mm height, it saves PCB space. The matte tin termination plating enhances solderability. This connector is ideal for applications requiring high reliability and performance.