ECC61DRSD

Heilind Number:SULECC61DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRSD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DRSD

Detailed Description

Introducing the ECC61DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows and 122 positions, it offers ample connectivity options. The termination method of Thru Hole with matte tin plating guarantees secure and durable attachment to PCBs. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The straight orientation and loop bellow contact type facilitate easy and efficient connections. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust the ECC61DRSD for high-reliability performance in your electronic designs.