ECC61DRSN-S288

Heilind Number:SULECC61DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DRSN-S288

Detailed Description

Introducing SKU ECC61DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, with a pitch of 2.54mm, ensuring precise and secure connections. Crafted from durable PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The termination method, card extender, and loop bellow contact type allow for easy installation and reliable performance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 122 positions and a compact design measuring .61in in height and 9.4mm in width, this connector offers high-density connectivity. Trust in the ECC61DRSNS288 for your critical PCB interconnection needs.