| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DTBS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULECC61DTBS |
ECC61DTBS
| Heilind Number: | SULECC61DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC61DTBS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a compact form factor and a right-angle orientation, this connector is perfect for space-constrained applications where efficient cable routing is essential. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, it ensures superior conductivity and durability even in demanding environments. The 2.54mm pitch and 122 positions provide ample connectivity options, while the 700VAC voltage rating guarantees safe operation. With a temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industrial and commercial settings. Trust the ECC61DTBS for seamless and secure board-to-board connections.

